You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Panel, Toggle, DPDT, Silver -
7201SYZQE
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- 7201SYZQE
- Order Code:
- SW05004
- Product Range
- 7000 Series
- Technical Datasheet:
- 7201SYZQE Datasheet
Product Range Selector (7000 Series)
See all from this product rangeProduct Overview
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 65°C Operating temperature range
- Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Product Information
- :
- On-None-On
- :
- DPDT
- :
- Non Illuminated
- :
- 7000 Series
- :
- Panel Mount
- :
- 5A
- :
- 120V
- :
- Solder Lug
- :
- 28V
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.327 (€12.70) | ( ) |
| 25+ | €9.6485 (€11.87) | ( ) |
| 100+ | €9.1195 (€11.22) | ( ) |
| 250+ | €8.4985 (€10.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























