You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Cell Li Ion / Li Polymer Charge Management Controller in SOT-23-5 Package, 6V Input, 4.2V, 500mA - 

MCP73831T-2ATI/OT

MCP73831T-2ATI/OT - Single Cell Li Ion / Li Polymer Charge Management Controller in SOT-23-5 Package, 6V Input, 4.2V, 500mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP73831T-2ATI/OT
Order Code:
SC18584
Product Range
MCP73831; MCP73832
See all Technical Docs

Product Range Selector (MCP73831; MCP73832)

See all from this product range

Product Overview

The MCP73831T-2ATI/OT is a highly advanced linear charge management controllers for use in space limited applications. Along with their small physical size, the low number of external components required make the MCP73831T-2ATI/OT ideally suited for portable applications. For applications charging from a USB port, the MCP73831T-2ATI/OT adhere to all the specifications governing the USB power bus. The MCP73831T-2ATI/OT employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. TheMCP73831T-2ATI/OT limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimises the charge cycle time while maintaining device reliability.
  • Integrated pass transistor
  • Integrated current sense
  • Reverse discharge protection
  • High accuracy preset voltage regulation: +0.75%
  • Programmable charge current: 15mA to 500mA
  • Selectable preconditioning
  • Selectable end of charge control
  • Tri-state output
  • Automatic power down
  • Thermal regulation

Applications

Consumer Electronics, Portable Devices, Power Management

Product Information


:
Li-Ion, Li-Pol

:
6V

:
4.2V

:
500mA

:
SOT-23

:
5Pins

:
1Cells

:
-40°C

:
85°C

:
Surface Mount

:
MCP73831; MCP73832

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€0.5814 ( €0.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.5814 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.5472 (€0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --