You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Heavy Duty Enclosure - 240x160x90mm -
7300-3008
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 7300-3008
- Order Code:
- EN82849
- Product Range
- 7300 Series
- Technical Datasheet:
- 7300-3008 Datasheet
Product Range Selector (7300 Series)
See all from this product rangeProduct Overview
- Moulded in high quality ABS
- PCB pillars in base with threaded inserts and for self-tapping screws
- Lid mounted by four M3 machine screws
- Easy to use wall-mounting holes
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 90mm
- :
- 240mm
- :
- 160mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 3.54"
- :
- 9.45"
- :
- 6.3"
- :
- 7300 Series
Technical Documents (1)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 18/10/25
1 more will be available week commencing 18/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.1552 (€24.79) | ( ) |
5+ | €19.2888 (€23.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.