You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Bracket -
CDR-BRACKET
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CDR-BRACKET
- Order Code:
- EN85363
- Product Range
- -
Product Overview
- Screws included allow the DIN Rail mount bracket to be fastened to the enclosures surface
- Two clearance holes will need to be drilled into the enclosure
- The DIN Rail mount bracket is designed for standard top hat 35mm DIN Rail, mini top hat 15mm rail and G section 32mm rail
- For wide enclosures it is recommended to use 2x brackets
- Material: UL94-V0, PA66
- Operating temperature: -20°C to +85°C
- Colour: Black RAL 9005
- Standard unit includes 1x DIN Rail mount bracket, 2x screws
Product Information
- :
- DIN Rail Mounting Bracket
- :
- Enclosures
- :
- 59.65mm
- :
- 0.69"
- :
- 2.35"
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5618 (€1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.