You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, V3, 12mm Roller -
CSM30550D
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CSM30550D
- Order Code:
- SW03202
- Product Range
- V3 Series
- Technical Datasheet:
- CSM30550D Datasheet
Product Range Selector (V3 Series)
See all from this product rangeProduct Overview
- Suitable for: Precision switching in industrial control panels, appliances, and automation equipment
- Actuator Type: Roller lever actuator
- Contact Configuration: SPDT (Single Pole Double Throw)
- Electrical Rating: 5A at 250V AC
- Insulation Voltage: 500V
- Operating Force: Approx. 100gf
- Protection Rating: IP40 (basic dust protection)
- Housing Material: PBT (Polybutylene Terephthalate) for durability and heat resistance
- Standards & Approvals: UL certified; RoHS compliant
- Temperature Range: -10°C to +105°C
- Dimensions (LxWxH): 28mm x 10mm x 16mm (Approx.)
Product Information
- :
- Standard
- :
- Roller Lever
- :
- SPDT
- :
- Quick Connect
- :
- 5A
- :
- -
- :
- V3 Series
- :
- 250V
- :
- 320gf
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.38 (€1.70) | ( ) |
| 10+ | €1.2995 (€1.60) | ( ) |
| 100+ | €1.15 (€1.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























