You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TS8750 Wireless Multifunction Printer -
6152C008
New- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 6152C008
- Order Code:
- CS38713
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292218398
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- Print, copy and scan with smart wireless connectivity using the Canon PRINT app, AirPrint (for iOS devices) and Mopria (for Android devices)
- Standalone 3-in-1 functionality; print, copy and scan without a PC usingthe Canon PRINT app
- Print resolution up to 4800x1200dpi
- High quality photo printing, approx. 13 seconds for a borderless 6x4" photo photo
- Large 4.3" colour touchscreen panel for intuitive operation
- Automatic duplex printing and 2-way paper feed for loading different media types
- CIS colour flatbed document scanner
- 2400x4800dpi Optical scanning resolution
- Document & photo copying with up to 99 maximum copies
- 6 Colours with individual ink cartridges (PGI-530PGBK & CLI-531)
- Print direct from SD memory cards
- USB, Dual Band WiFi and WiFi Direct interfaces
- Supports Windows 7/8/10/11, macOS 10.15.7-13 and Chrome OS
- Dimensions (HxWxD): 142x372x345mm
Contents
Printer, starter cartridges, UK mains lead and user guide
Product Information
- :
- USB 2.0, WiFi, WiFi Direct
- :
- -
- :
- ESAT: 15ipm (Black) 10ipm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.533 (€201.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.