You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAXIFY BX110 Portable Wireless Inkjet Printer with Battery -
7069C042
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 7069C042
- Order Code:
- CS38707
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8714574692357
Product Overview
- Print wirelessly from laptops, PCs and mobile devices via the Canon PRINT app, AirPrint (iOS) or Mopria (Android)
- Store up to 5 custom templates to print documents straight from the printer without a computer or smart device
- Fast, high quality photo printing; approx. 53 seconds for a borderless 10x15cm photo
- Up to 4800x1200dpi print resolution
- 1.44" OLED monochrome display for print status, ink level and remaining battery
- Rear paper tray holds up to 50 sheets plain paper
- Dual FINE cartridge ink system (PGI-35 black, CLI-36 colour)
- USB 2.0, dual band WiFi 802.11b/g/n/a/ac and WiFi Direct interface
- Supports Windows 7/8/10/11, macOS 11.7.6-15, Android, iOS, iPadOS and Chrome OS
- Dimensions (HxWxD): 66x322x210mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, LK-72 battery, print head, UK mains lead, USB-C cable, set-up ink cartridges and user guide
Product Information
- :
- USB 2.0, WiFi, WiFi Direct
- :
- -
- :
- ESAT: 9.0ipm (Black) 5.5ipm (Colour)
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €282.6125 (€347.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























