You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White USB to Lightning Connector Lead - 1m -
CNS-MFICAB01W
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-MFICAB01W
- Order Code:
- TE07800
- Product Range
- Canyon MFI Lightning to USB Lead
- Also Known As:
- GTIN UPC EAN: 8717371861612
Product Range Selector (Canyon MFI Lightning to USB Lead)
See all from this product rangeProduct Overview
- Charge and sync USB to Lightning lead
- Easily connects to a USB port or charger
- Syncs music and pictures in seconds
- Apple MFi certified
- Compact design
Product Information
- :
- Lightning Plug
- :
- Type A Plug to Lightning Plug
- :
- USB Type A Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Canyon MFI Lightning to USB Lead
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.721 (€10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.