You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Cable, Type A Plug to Type C Plug, 1.2 m, 3.9 ft, USB 2.0, Rainbow -
CNS-USBC7RW
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-USBC7RW
- Order Code:
- CS33244
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485005825
- Technical Datasheet:
- CNS-USBC7RW Datasheet
Product Overview
- USB 2.0 Compatibility
- 2A Rated cable for fast charging
- Metallic connectors with metal cable sleeving
- Cable Length 1.2m
Contents
Cable only
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1.2m
- :
- 3.9ft
- :
- USB 2.0
- :
- Rainbow
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.5314 (€8.03) | ( ) |
| 5+ | €6.0568 (€7.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























