You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soner 313 USB Gaming Microphone - 

LRG-CMT313

LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone
LRG-CMT313 - Soner 313 USB Gaming Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORGAR LORGAR
Manufacturer Part No:
LRG-CMT313
Order Code:
CS34865
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485008369

Product Overview

Professional USB microphone optimised for streaming & gaming, and perfect for platforms like Twitch and YouTube. The Soner features high quality metal construction, nickel-plated diaphragm and comes complete with compact desktop tripod.
  • Solid, high quality metal design
  • Nickel-plated diaphragm
  • Volume and echo dials
  • S/N Ratio: 78dB
  • Electrical Current: 70mA
  • Plug and play USB interface
  • Includes adjustable tripod

Product Information


:
-

:
-

:
20Hz

:
20kHz

:
-34dB ±30%

:
USB

:
2.5m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485008369

2 In stock Need more?

???PF_PDP_RSP_SUP???

€31.6692 ( €38.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.6692 (€38.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --