You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, DPST - 

EK204-73

EK204-73 - Switch, DPST
EK204-73 - Switch, DPST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARLING CARLING
Manufacturer Part No:
EK204-73
Order Code:
SW04189
Product Range
EK Series
Technical Datasheet:
EK204-73   Datasheet
See all Technical Docs

Product Range Selector (EK Series)

See all from this product range

Product Overview

The EK series heavy-duty Toggle Switch feature a quick-make, quick-break contact mechanism. It offers maintained single throw circuits and fit the industry standard 0.5" diameter mounting hole. They are the most heavy-duty toggle switches in the Carling line and suitable for AC/DC applications, including high amperage AC/DC motor control. It has single or double pole with wire lead or screw terminations and ratings to 20A at 125V and 10A at 250V. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application.
  • Screw term or wire lead terminations
  • Quick make/quick break contact mechanism
  • Bat or ball style toggle options
  • 10A @ 250V, 20A @ 125V

Applications

Motor Drive & Control, Industrial

Product Information


:
On-Off

:
DPST

:
Non Illuminated

:
EK Series

:
Panel Mount

:
20A

:
125V

:
Screw

:
125V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€15.962 ( €19.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.962 (€19.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €14.628 (€17.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --