You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIRE/ WATERPROOF DEED BOX -
DSBA4
- Manufacturer:
- CATHEDRAL CATHEDRAL
- Manufacturer Part No:
- DSBA4
- Order Code:
- SR07674
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037062001411
Product Overview
- Takes A4 paper unfolded
- In the event of fire the seal between base and lid melts and seals the case
- Water resistant so contents cannot be affected by measures used to douse the fire
- Steel latch and key lock
- Dimensions: (DxWxL) 150 x 410 x 330mm
- Capacity 5.4 litres
- Weight 8.5kg
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €67.7465 (€83.33) | ( ) |
| 3+ | €65.0555 (€80.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























