You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5L Small Digital Combination Safe -
SAEA15
- Manufacturer:
- CATHEDRAL CATHEDRAL
- Manufacturer Part No:
- SAEA15
- Order Code:
- SR09975
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037062002203
Product Overview
- Powder coated steel construction
- Separate emergency key-lock override
- 5mm Door, 2.5mm body
- Strong mechanism with 2x locking bolts
- Interior carpet
- Fix to surface - holes and fixings provided
- Supplied with 4x AA batteries and spare keys
- 2-Year manufacturer's warranty
- Capacity: 5 litres
- Dimensions - interior (WxHxD): 226x166x120mm
- Weight: 4.4kg
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.4262 (€46.03) | ( ) |
3+ | €36.2748 (€44.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.