You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mono Amplifier Module 15W - 

E-4

E-4 - Mono Amplifier Module 15W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
E-4
Order Code:
HK00030
Product Range
Cebek - Mono Amplifier Modules
Technical Datasheet:
E-4   Datasheet
See all Technical Docs

Product Range Selector (Cebek - Mono Amplifier Modules)

See all from this product range

Product Overview

A mono amplifier which has an output impedance of 4-8Ω.
  • Power rating: 15W
  • Power supply: 24Vdc
  • Current consumption: 500mA
  • Input signal: 300mV
  • Frequency: 20Hz-18kHz
  • Dimensions (HxWxD): 80x65x45mm

Product Information


:
Cebek - Mono Amplifier Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 17/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€21.2154 ( €26.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.2154 (€26.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --