You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V 1 Input Relay Board Module with Single Pole Output -
T-54
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- T-54
- Order Code:
- HK01573
- Product Range
- Cebek - 24V Relay Boards
- Technical Datasheet:
- T-54 Datasheet
Product Range Selector (Cebek - 24V Relay Boards)
See all from this product rangeProduct Overview
- Reverse polarity protection
- TTL or CMOS signals control
- LED Operation indicator
- Voltage: 24Vdc
- Voltage Min: 3Vdc
- Voltage Max: 24Vdc
- Entry Current Min: 10mA
- Consumption Max: 30mA
- Max Relay Output: 3A
- Dimensions: 31x72x30mm
Product Information
- :
- Cebek - 24V Relay Boards
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.159 (€19.88) | ( ) |
| 3+ | €15.5149 (€19.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























