You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W LED Multicolour Water Effect -
ABYSS 2
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- ABYSS 2
- Order Code:
- DP36889
- Product Range
- CHAUVET LED Water Effects
- Also Known As:
- GTIN UPC EAN: 0781462221850
Product Range Selector (CHAUVET LED Water Effects)
See all from this product rangeProduct Overview
- Shines through any environment with or without fog
- Independent control of ripples and colour
- Non-DMX control of most settings via the digital display
- LED: 1x 60W (50.000h life)
- 6x Colours with rainbow scroll
- DMX: 3x channels
- Illuminance: 5,010 lux @2m
- Field angle: 60°
- Hanging bracket supplied
- DMX: XLR IN/OUT
- Power: IEC IN/OUT 100 to 240V 50/60Hz
- Dimensions (HxWxD): 152x178x203mm
- Weight: 2.8kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Footnotes
Product Information
- :
- CHAUVET LED Water Effects
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €132.0462 (€162.42) | ( ) |
2+ | €119.70 (€147.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.