You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x4 DMX Splitter 1RU -
DATA STREAM 4
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- DATA STREAM 4
- Order Code:
- DP35400
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00781462202828
Product Overview
- Universal, optical DMX splitter provides 4x outputs from a single input
- Increased operation with linking through to other Data Stream 4x units
- Electrical isolation between input and output
- DMX In/Thru/Outs: 3 & 5 Pin XLR connectors
- 19” 1U rack mountable
- M8 threaded insert for truss mounting
- Power supply: 100 to 240V AC, 50/60Hz (auto-ranging)
- Dimensions (HxWxD): 46x483x134mm
- Weight: 2.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Lighting, Signal Processing, Installations, Live Events, Hobby & Education
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €93.225 (€114.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























