You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX Lighting Controller - 384 Channel -
OBEY 70
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- OBEY 70
- Order Code:
- DP33351
- Also Known As:
- GTIN UPC EAN: 00781462202897
Product Overview
- Universal DMX controller
- Control up to 12 intelligent lights with 16 channels each
- 384 channels of DMX control and 30 banks of 8 scenes
- 6 sets of chase effects containing 240 scenes
- Fog and strobe control, reversible sliders, beat activation, tap-sync and auto run
- Capable of reassigning channels and sequentially linking chases
- Increase flexibility with MIDI compatibility with:
- DMX polarity selector and assignable pressure-sensitive joystick
- Mounts using the 4-space (4U) mounting rack
- DMX connectors: 3-pin XLR
- Power supply: 9V DC (external PSU included)
- Dimensions: 483x178x71mm
- Weight: 3.3kg
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.5424 (€174.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.