You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY STREAM Comfort Wireless Keyboard & Mouse Set, Black -
JD-8550GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JD-8550GB-2
- Order Code:
- CS37613
- Product Range
- Cherry STREAM
- Also Known As:
- GTIN UPC EAN: 4025112103636
- Technical Datasheet:
- JD-8550GB-2 Datasheet
Product Range Selector (Cherry STREAM)
See all from this product rangeProduct Overview
- Slim profile keyboard design reinforced with solid metal plate
- Cherry SX Scissor key mechanism for precise, silent typing
- Full size key layout with 10 multimedia function keys
- Integrated LEDs for CAPS lock, NUM, SCROLL and battery status
- 2.4GHz wireless connection with 128-bit AES encryption
- Ergonomic 6 button mouse, specifically designed for right-handed users
- Highly responsive optical sensor for fluid control
- Four stage adjustable resolution up to 4000dpi
- Powered by 3x AA batteries (2x AA keyboard & 1x AA mouse, included)
- Supports Windows 7/8/10/11
- Keyboard dimensions (HxWxD): 23x462x162mm
- Mouse dimensions (HxWxD): 50x85x127mm
Contents
Keyboard, mouse, USB receiver, 3x AA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- Cherry STREAM
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €66.6361 (€81.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























