You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY KC 6000 Slim Corded Keyboard, Silver/White -
JK-1600GB-1
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-1600GB-1
- Order Code:
- CS31951
- Product Range
- Cherry KC 6000
- Also Known As:
- GTIN UPC EAN: 4025112088650
- Technical Datasheet:
- JK-1600GB-1 Datasheet
Product Range Selector (Cherry KC 6000)
See all from this product rangeProduct Overview
- Exceptionally compact, slim housing
- High quality scissor mechanism for perfect keystroke
- Status LEDs for the caps lock, num and scroll keys
- 6 Practical additional keys
- Sturdy construction with integrated metal plate
- Cable Length 1.8m
- Dimensions (HxWxD): 15x440x130mm
- 3 Year manufacturer warranty
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Silver
- :
- Cherry KC 6000
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €48.9785 (€60.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























