You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY MW 9100 ERGO Rechargeable Wireless RF / Bluetooth Mouse, Black - 

JW-9100-2

JW-9100-2 - CHERRY MW 9100 ERGO Rechargeable Wireless RF / Bluetooth Mouse, Black
JW-9100-2 - CHERRY MW 9100 ERGO Rechargeable Wireless RF / Bluetooth Mouse, Black
JW-9100-2 - CHERRY MW 9100 ERGO Rechargeable Wireless RF / Bluetooth Mouse, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JW-9100-2
Order Code:
CS35012
Product Range
-
Also Known As:
GTIN UPC EAN: 4025112097256
Technical Datasheet:
JW-9100-2   Datasheet
See all Technical Docs

Product Overview

With a compact design and versatile connectivity options the MW 9100 is the perfect solution for mobile professionals. Offering both Bluetooth and 2.4GHz wireless allows the mouse to work with almost any device and the integrated battery ensures several weeks running time from a single charge.
  • High precision 2400dpi PAW3212DB-TJDT optical sensor
  • 3 Stage adjustable mouse resolution (1000/1600/2400dpi)
  • Six button layout with scroll wheel
  • Symmetrical design with rubber side panels for use in either hand
  • Dual wireless connection; connects via 2.4GHz or Bluetooth technology, both with AES-128 encryption
  • Up to 10m wireless range (Bluetooth/2.4GHz)
  • Built-in rechargeable 550mAh Li-ion battery, charges via USB-C cable (cable included)
  • Up to 70 days battery life on a full charge, depending on usage
  • LED status indicator shows low battery, charging status and resolution
  • Magnetic lock for safely storing the USB receiver
  • Supplied with convenient transport pouch
  • Dimensions (HxWxD): 34x63x99mm
  • 3 Year manufacturer warranty

Contents

Mouse, USB receiver, USB-C charging cable, pouch and user guide

Product Information


:
Wireless

:
USB

:
Optical

:
Compact

:
Black, Silver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112097256

4 In stock Need more?

???PF_PDP_RSP_SUP???

€38.1672 ( €46.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.1672 (€46.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --