You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Removal Kit - 2.5ft Alloy, Flux, Alcohol Pads, Lead Free -
SMD1NL
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMD1NL
- Order Code:
- SD01433
- Product Range
- Chip Quik - SMD Removal Kits
- Also Known As:
- GTIN UPC EAN: 6411501112606
- Technical Datasheet:
- SMD1NL Datasheet
Product Range Selector (Chip Quik - SMD Removal Kits)
See all from this product rangeProduct Overview
- 1cc syringe of no clean flux
- Alcohol pads
- Full instructions
Product Information
- :
- SMD Removal Kit
- :
- Surface Mount Devices
- :
- Chip Quik - SMD Removal Kits
Technical Documents (2)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9194 (€17.12) | ( ) |
3+ | €13.395 (€16.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.