You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual UHF Wireless Kit with 2x Neckband & 2x Lavalier Mics (Licensed) -
171.937UK
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- 171.937UK
- Order Code:
- MP35730
- Product Range
- CHORD Wireless Mics Kits
- Also Known As:
- 171.937UK, GTIN UPC EAN: 5015972209288
Product Range Selector (CHORD Wireless Mics Kits)
See all from this product rangeProduct Overview
- Front or rear mountable BNC antennas
- Range: 60m
- Connectors: 2x XLR, 2x BNC, 6.3mm jack, DC IN
- Carrier frequencies: 611.775MHz, 613.825MHz (channel 38)
- Frequency response: 20Hz to 20kHz
- SNR: 96dB
- THD:
0.1% - Supplied with 12-18V DC power adaptor and 4x AA batteries
- Set of leads supplied (BNC, 6.3mm, power), UHF aerials and rack ears
- Weight total: 2.6kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless
Contents
NU2 receiver, rack ears, 2x UHF aerial, 2x BNC lead, 2x transmitter, 2x neckband mic, 2x lavalier mic, power adaptor, 6.3mm jack lead, 4x 1.5V AA battery
Warnings
Product Information
- :
- Omnidirectional
- :
- 613.825MHz
- :
- 20Hz
- :
- 20kHz
- :
- CHORD Wireless Mics Kits
Technical Documents (1)
Also Known As
17 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.0424 (€68.93) | ( ) |
5+ | €51.30 (€63.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.