You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Ethernet to DMX Stand Alone Interface, 2048 Channels -
DIN-E 2048
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- DIN-E 2048
- Order Code:
- DP37778
- Also Known As:
- GTIN UPC EAN: 3770014041319
- Technical Datasheet:
- DIN-E 2048 Datasheet
Product Range Selector (Chromateq - DIN-E Series - DIN Rail Ethernet to DMX Stand Alone Interface Units)
See all from this product rangeProduct Overview
- DMX Output: 4x 512 (2048) channels split on 4 outputs (PC and Stand Alone)
- Input: Ethernet (RJ45, DHCP or static IP), USB-C
- Networks: Ethernet, Internet, WIFI compatible when connected to a router
- Node DMX: 4 ports Art-Net or sACN to DMX decoder and converter (DHCP, Static IP)
- DMX Modes: DMX In/Out, DMX Splitter (x4 ports), DMX Record, DMX Trigger
- Multiple Zone: 10 Zone, play 10 scene/sequence per time in Stand Alone
- Art-Net Out: 8x 512 on Ethernet (SD card required, 8 universes per device)
- sACN Out: 8x 512 on Ethernet (SD card required, 8 universes per device)
- Memory: Micro SD Card (FAT format, max. 256 GB, Class 10, inside housing) and Memory Step capacity (2K ~10K), 8Mb Internal memory (No SD required)
- Web Remote options: No web remote over internet
- Maximum connected devices: 12 (USB - 24 DMX) / 128 (Ethernet - 512 DMX)
- Power: 5V to 24V DC, 0.3A / Output: 5V DC, High Voltage Protection
- Dimension (HxWxD): 110x100x60mm
Product Information
- :
- Chromateq - DIN-E Series - DIN Rail Ethernet to DMX Stand Alone Interface Units
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €441.1458 (€542.61) | ( ) |
2+ | €408.4734 (€502.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.