You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tinned Copper Clad Pad Single Sided Protyping Board, 160x200mm -
AGP20
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- AGP20
- Order Code:
- PC02139
- Technical Datasheet:
- AGP20 Datasheet
Product Overview
- Single sided pad type prototyping board
- FR4 Rated epoxy glass material
- Drilled at 2.54mm pitch
- Hole diameter is 1mm
- Square pads 2mm each side
- Board dimensions (HxW): 160x200mm
Applications
Industrial
Product Information
- :
- Matrix Board
- :
- Epoxy Glass Composite
- :
- 1mm
- :
- 160mm
- :
- 200mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.6335 (€18.00) | ( ) |
| 5+ | €14.125 (€17.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























