You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro YH120 120mm aRGB Infinity Cooling Fan -
CIT-PRO-YH120-B
Product Overview
- Stylish inner-ring cooling fan equipped with 8 aRGB LEDs
- Sync & customise lighting effects with compatible motherboard software
- Supports AURA Sync, Mystic Light, Fusion 2.0 RGB & ASRock lighting systems
- 120mm Nine blade fan with semi-opaque finish and circular infinity mirror
- Daisy-chain multiple units via the aRGB fan male and female Aura connectors
- Durable hydraulic bearings for long lasting performance
- Four anti-vibration pads absorb vibration to reduce noise
- Fan speed: 1200rpm ±200
- Max Air flow: 47.6CFM
- Max Noise level: 23.8dBA
- Connectors: 3-pin power, 3-pin AURA
- Dimensions (HxWxD): 120x120x25mm
Product Information
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4802 (€5.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.