You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel DJ Rack Mixer with USB - 171.135UK - 

CDM10:4 MK5

CDM10:4 MK5 - 4 Channel DJ Rack Mixer with USB  -  171.135UK
CDM10:4 MK5 - 4 Channel DJ Rack Mixer with USB  -  171.135UK
CDM10:4 MK5 - 4 Channel DJ Rack Mixer with USB  -  171.135UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CDM10:4 MK5
Order Code:
DP35493
Product Range
-
Also Known As:
171.135UK, GTIN UPC EAN: 5015972030325

Product Overview

A classic mixer the Citronic CDM10:4 has always been the choice of the working DJ, with a simple layout that is packed with all the features you need. This MK5 version comes with connectivity through USB and an additional auxiliary input on the top panel for external sound sources such as MP3 player.
  • 4 Channel, 17 inputs
  • 2 Dedicated balanced mic channels with 3-band EQ
  • Mic override facility for DJ mics
  • 2 Auxiliary mics on channels 1 and 2
  • 8 CD/line inputs (2 switchable to phono)
  • Top panel 3.5mm aux jack input for MP3 player
  • 2 USB input/outputs for channels 3 and 4
  • Fully assignable VCA crossfader
  • Punch buttons
  • Hotswap channel faders
  • Individual gain control per channel
  • 3 Band EQ with total kill
  • Fully assignable send and return
  • 10 Bar LED monitor display
  • 12V BNC light socket (light not included, see GL12B)
  • Booth output
  • Balanced XLR and unbalanced RCA outputs
  • Rotatable back panel for convenient installation
  • 19" 6U Rack mountable
  • Power supply: 220-230V AC (IEC)
  • Dimensions (WxHxD): 483x80x266mm
  • Weight: 5kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

171.135UK, GTIN UPC EAN: 5015972030325

1 In stock Need more?

???PF_PDP_RSP_SUP???

€289.3092 ( €355.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €289.3092 (€355.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --