You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W 10" Passive PA Speaker 8 Ohm - 178.678UK -
CS-1035W
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CS-1035W
- Order Code:
- LS05482
- Product Range
- CITRONIC Passive Speakers
- Also Known As:
- 178.678UK, GTIN UPC EAN: 5015972204061
Product Range Selector (CITRONIC Passive Speakers)
See all from this product rangeProduct Overview
- Two-way active speaker with 10" woofer and 0.5" dome tweeter
- Output power: 350W rms
- Impedance: 8Ω
- Crossover frequency: 3.5kHz
- Dispersion (HxV): 120°x120°
- SPL: 95dB
- Titanium diaphragm HF compression driver
- Frequency response: 75Hz-20kHz
- Hardware: U bracket + 35mm pole mount socket
- Enclosure: birch plywood
- Dimensions (HxWxD): 470x325x310mm
- Weight: 15.6kg
Applications
Audio, Business, Commercial, Hobby & Education, Education, Live Events, Installations, Public, Music
Product Information
- :
- 75Hz
- :
- 20kHz
- :
- 470mm
- :
- 325mm
- :
- 310mm
- :
- CITRONIC Passive Speakers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €246.0462 (€302.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.