You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CSD-8 MIXER WITH BLUETOOTH+DSP - 

CSD-8

CSD-8 - CSD-8 MIXER WITH BLUETOOTH+DSP
CSD-8 - CSD-8 MIXER WITH BLUETOOTH+DSP
CSD-8 - CSD-8 MIXER WITH BLUETOOTH+DSP
CSD-8 - CSD-8 MIXER WITH BLUETOOTH+DSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CSD-8
Order Code:
LS05387
Product Range
CITRONIC CSD Mixing Desks
Also Known As:
170.877UK, GTIN UPC EAN: 5015972212738
Technical Datasheet:
CSD-8   Datasheet
See all Technical Docs

Product Range Selector (CITRONIC CSD Mixing Desks)

See all from this product range

Product Overview

Compact format audio mixer with 6x mono input channels and a stereo line input. Each mono channel has a combo XLR/jack input with individually switchable mic/instrument impedance and +48V phantom power for the XLR. Input channels have High/Low EQ and Pan controls. The BT pairing button enables wireless connection to a smart phone or tablet for playback. All CSD mixers feature a 16-program DSP effects section with digital reverbs, delays and modulation effects for vocals and instruments. Output is delivered on a pair of balanced XLR connectors and offers low noise operation for studio or live performances.
  • Inputs: 8x
  • Mic Inputs: 6x mic/line inputs on combo XLR/Jack
  • Stereo Inputs: 1x 6.3mm Jack
  • DSP: 16x effects, 24-bit
  • Blue-tooth 2.1 connection
  • EIN: -102dB
  • Frequency response: 20Hz to 20kHz (±0.5dB)
  • THD Mic Channel: 0.03%
  • Signal to Noise Ratio: 102dB
  • Output: L/R balanced XLR
  • EQ: Hi 12kHz, Lo 80Hz
  • Power supply: 5V DC 1A (included)
  • Phantom power: +48V individually switchable
  • Power Requirements: 100V-240V AC
  • Dimension (HxWxD): 66x274x166mm
  • Weight: 1.46kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

mixer, power supply

Product Information


:
CITRONIC CSD Mixing Desks

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

170.877UK, GTIN UPC EAN: 5015972212738

Available for back order

More stock available to supplier lead times which is approximately 05/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€104.9544 ( €129.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €104.9544 (€129.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €96.05 (€118.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --