You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Compact ABS Transit Case - 127.251UK -
HDC295
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- HDC295
- Order Code:
- DP36876
- Product Range
- -
- Also Known As:
- 127.251UK, GTIN UPC EAN: 5015972219102
Product Overview
- High density, impact-resistant design
- Segmented foam interior
- Dimensions (HxWxD): 142x295x265mm
- Weight: 1.2kg
Applications
Enclosures, Safety
Product Information
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- Black
- :
- 5.6"
- :
- 142mm
- :
- 11.61"
- :
- 295mm
- :
- 10.43"
- :
- 265mm
- :
- -
Technical Documents (0)
Also Known As
43 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
13 more will be available week commencing 15/02/26
13 more will be available week commencing 15/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €23.00 (€28.29) | ( ) |
| 4+ | €20.033 (€24.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























