You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Cardioid Condenser Microphone Studio Kit - 173.645UK -
UMK-7
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- UMK-7
- Order Code:
- MP35811
- Product Range
- -
- Also Known As:
- 173.645UK, GTIN UPC EAN: 5015972225363
Product Overview
- A crisp 16mm electret cardioid condenser microphone that captures clear, concise and warm audio
- Windshield covering to reduce harsh breathes in raw signal and preventing dust from breaching microphone components
- Gooseneck pop shield, reducing plosive words and popping sounds, greatly improving the capture quality of raw audio
- Articulated arm mount and work top clamp that can be adjusted in length, angles and pivots to suit comfortable positioning
- Spider shock mount holder to further improve stability of the kit and prevent long-term wear and damage to microphone
- Powered by 1.5m USB2.0 type B to A input connection to computer or laptop
Contents
USB Condenser Microphone, Spider Shock Mount, Articulated Arm, Worktop Clamp, Foam Windshield, Gooseneck Pop Shield, USB Type B to A Lead
Product Information
- :
- Cardioid
- :
- 150ohm
- :
- 30Hz
- :
- 18kHz
- :
- -48dB
- :
- USB
- :
- 1.5m
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0942 (€40.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.