You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desktop USB Audio Interface - 173.650UK - 

USB2+1

USB2+1 - Desktop USB Audio Interface  -  173.650UK
USB2+1 - Desktop USB Audio Interface  -  173.650UK
USB2+1 - Desktop USB Audio Interface  -  173.650UK
USB2+1 - Desktop USB Audio Interface  -  173.650UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
USB2+1
Order Code:
DP37418
Product Range
-
Also Known As:
173.650UK, GTIN UPC EAN: 5015972225370

Product Overview

A simple yet effective desktop USB audio interface. Featuring two independent microphone inputs with individual gain controls and additional echo-effect, a 6.3mm jack line-in for instrument recording and the option to monitor through 6.3mm enabled headphones or speakers with L+R RCA outputs on the rear. Powered via USB Type C to A lead (supplied) when plugged directly into a laptop or computer.
  • Desktop USB audio interface for recording & monitoring
  • 2 Independent XLR microphone preamp inputs with individual gain controls
  • 2x6.3mm Jack inputs for instrument line-in and headphone monitoring
  • Optional +48V phantom power switch
  • Echo-effect and master volume control
  • 48kHz sample rate
  • L+R RCA Output for speaker monitoring on the rear
  • Powered by USB Type C to A, plugged directly into a computer or laptop
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Music, Consumer Electronics

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

173.650UK, GTIN UPC EAN: 5015972225370

4 In stock Need more?

???PF_PDP_RSP_SUP???

€46.17 ( €56.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.17 (€56.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --