You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contractors Organiser -
MA2600
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2600
- Order Code:
- TL16762
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969962949
- Technical Datasheet:
- MA2600 Datasheet
Product Overview
- Strong zip around construction to protect contents
- Extra slide-in pockets for organising paper work and documents
- Complete with 4-ring binder mechanism for portable filing
- Convenient interior segmentation with an A4 portrait pad, business card compartments and dual pen holder
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 13.39"
- :
- 340mm
- :
- 11.81"
- :
- 300mm
- :
- 1.57"
- :
- 40mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9582 (€23.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.