You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31" - 45" Compact Padded Tool Belt -
MA2734A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2734A
- Order Code:
- TL23735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969249187
Product Overview
- Tough heavy-duty construction padded toolbelt for durability and comfort
- Fully adjustable from 31'' to 45'' (80cm to 115cm)
- Heavy duty quick release buckle for easy attachment/removal
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.8576 (€13.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.