You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
140mm (5.5") Electricians Scissors -
492001
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 492001
- Order Code:
- TL10825
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051074920010
- Technical Datasheet:
- 492001 Datasheet
Product Overview
- Heavy duty design for shearing soft cables up to 22mm diameter, insulation materials, tape, cable ties and many other materials
- Micro serrated stainless steel blades, hollow ground for self sharpening, superior cutting performance
- Integrated cutting notch for effective cable & wire stripping
- Belt pouch for convenient storage
- Blade Length: 42mm
- Overall Length: 140mm
Warnings
Product Information
- :
- Wire Cutting
- :
- 42mm
- :
- 43mm
- :
- 139.7mm
- :
- 1.7"
- :
- 5.5"
- :
- Plastic
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.365 (€21.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























