You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rethreading Tool, M3.5, 0.6 mm Pitch, 20 mm Length -
495028
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 495028
- Order Code:
- TL19706
- Product Range
- CK Tools - Re-Threading Tools
- Also Known As:
- GTIN UPC EAN: 5013969950281
- Technical Datasheet:
- 495028 Datasheet
Product Range Selector (CK Tools - Re-Threading Tools)
See all from this product rangeProduct Overview
- Tough, impact resistant handle
- High speed steel tap for a clean cut and long life
- Precision ground threads for accurate threading
- 50mm Long blade for improved access
- Total length: 113mm
- Thread Pitch: 0.6mm
Product Information
- :
- -
- :
- 20mm
- :
- 0.6mm
- :
- CK Tools - Re-Threading Tools
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.1415 (€8.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























