You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Change Multi File and Saw 8 Piece Set -
T0820-2
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T0820-2
- Order Code:
- TL24692
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969250732
Product Overview
- Effortlessly switch between filing and cutting a variety of materials, including wood, metal, and plasterboard
- Comes complete with a unique handle, five 8" files (round, half-round, flat, tri-square, and rasp), and two reciprocating saw blades (7TPI and 24TPI)
- The universal fitting is compatible with all standard 6" and 8" files, as well as hacksaw and reciprocating saw blades
- The quick-release mechanism allows for fast and convenient blade swaps, streamlining your workflow
- The durable, ergonomic grip ensures a comfortable and confident hold, even during extended use
Contents
1 x Unique quick-change handle, 5 x 8” files; round, half round, flat and tri-square all in 2nd cut, 2 x reciprocating saw blades; 7Tpi and 24Tpi, 1 x fabric tool roll
Warnings
Product Information
- :
- Multi
- :
- -
- :
- Plasterboard, Plastic, Wood
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €25.8175 (€31.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























