You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75mm - 2.5mm Automatic Flat Cable Stripper -
FKZ
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- FKZ
- Order Code:
- TL02066
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4011391200302
- Technical Datasheet:
- FKZ Datasheet
Product Overview
- Automatic stripper for PVC-insulated flat twin and earth cables with widths of up ½” (12mm) and cross sections from AWG 18 to 14 (0.75 to 2.5mm²)
- Removes both the external sheathing and internal conductor insulation
- A built-in wire bending hole for effective termination of conductors up to 2.5mm²
- No adjustments necessary
- Exchangeable blades
- Stripping of any length possible due to open frame construction of handles
- Capacity: 0.75-2.5mm² / AWG 18 - 10
- Max width of cable: 12mm / 1/2"
Product Information
- :
- -
- :
- 0.25mm² to 0.75mm²
- :
- PVC Insulated Cable
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €59.8805 (€73.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























