You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Precision Tweezers - General Purpose 145mm - 

T2307

T2307 - Universal Precision Tweezers - General Purpose 145mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2307
Order Code:
CKT2307
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969424904
Technical Datasheet:
T2307   Datasheet
See all Technical Docs

Product Overview

The T2307 from CK Tools is a universal carbon steel tweezer. It has fine blunt tip with 3.5mm wide jaws having fine serration inside for non-slip gripping. T2307 is made of hardened carbon steel bow for long term performance.
  • Hardened, carbon steel bow
  • Polished and fine nickel plated
  • Precision welded joint for consistent, repetitive action
  • Blunt tips, 3.5mm wide
  • Finely serrated inside
  • Length: 145 mm

Product Information


:
Precision

:
Straight, Round

:
145mm

:
-

:
Carbon Steel Body

:
Carbon Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969424904

Available for back order

Deliveries start from 18/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€11.8446 ( €14.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.8446 (€14.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --