You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Adjusting Bootlace Ferrule Crimper -
T3695
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3695
- Order Code:
- TL23729
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969249194
Product Overview
- For boot lace ferrules range from 0.08mm² to 16mm² / 28 to 6 AWG
- Self adjusting jaws automatically sizes to the ferrule being crimped
- Range selector switch for quick adjustment, ergonomic two-component handle for comfort
- Ratchet release lever and pressure adjustment for ease of use
- High compression pressure for secure crimping, deadlock system for safe and precise crimping
Product Information
- :
- Ratchet
- :
- CK Tool 0.08mm²-16mm²/28-6AWG Bootlace Ferrules
- :
- -
Technical Documents (0)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.081 (€114.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.