You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (120mm) Sensoplus ESD Oblique Cutter - Full Flush -
T3766DF 110
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3766DF 110
- Order Code:
- TL08878
- Product Range
- CK Tools - Sensoplus ESD Cutters
- Also Known As:
- GTIN UPC EAN: 5013969973518
- Technical Datasheet:
- T3766DF 110 Datasheet
Product Range Selector (CK Tools - Sensoplus ESD Cutters)
See all from this product rangeProduct Overview
- Precision box joint for smooth and accurate action
- Induction hardened blades with have Tungsten carbide cutting edges
- Mirror polished surface removes the risk of damage through flaking
- Spot welded double leaf springs removes the need for adjustment or replacement
- Ergonomically designed dual component handles
- Fully ESD compliant
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Tapered and relieved head for confined spaces
- Bevel: Full Flush Cut
- Length of cutting edges: 9 mm
- Overall length: 120 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm
Product Information
- :
- Tapered
- :
- 120mm
- :
- Flush
- :
- 1.2mm
- :
- 1.2°
- :
- CK Tools - Sensoplus ESD Cutters
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.367 (€58.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.