You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 1/2" (139mm) Ecotronic ESD Side Cutters - Slim, Relieved -
T3886
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3886
- Order Code:
- TL17878
- Product Range
- CK Tools - Ecotronic ESD Cutters
- Also Known As:
- GTIN UPC EAN: 5013969938869
- Technical Datasheet:
- T3886 Datasheet
Product Range Selector (CK Tools - Ecotronic ESD Cutters)
See all from this product rangeProduct Overview
- Lightweight, precision side cutters for fine cutting applications
- Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
- Slim, tapered and relieved head for access in narrow and confined spaces
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 139 mm. Blade length: 10 mm. Cutting angle: 21°. Head Height (from joint to tip): 21 mm
- Head Width (Widest point): 11 mm. Steel Thickness: 2,5 mm. Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
Product Information
- :
- Side
- :
- 139mm
- :
- Full Flush
- :
- 1.3mm
- :
- -
- :
- CK Tools - Ecotronic ESD Cutters
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.2493 (€17.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























