You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) Wide Jaw Adjustable Wrench - 

T4366 200

T4366 200 - 8" (200mm) Wide Jaw Adjustable Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4366 200
Order Code:
TL11668
Product Range
CK Tools - Wide Jaw Adjustable Wrenches
Also Known As:
GTIN UPC EAN: 5013969001402
Technical Datasheet:
T4366 200   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - Wide Jaw Adjustable Wrenches)

See all from this product range

Product Overview

The T4366 200 from CK Tools is an adjustable wrench. It is manufactured from drop forged chrome vanadium steel for strength and durability. The precision ground, fully polished jaws are for secure nut fixing.
  • Forged chrome vanadium for strength & durability
  • Extra capacity jaws - up to 26% wider than standard patterns
  • Precision ground, fully polished jaws for secure nut engagement
  • Metric graduations for accurate jaw pre-setting
  • Capacity: 29 mm
  • Overall length: 200 mm

Product Information


:
200mm

:
29mm

:
CK Tools - Wide Jaw Adjustable Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969001402

2 In stock Need more?

???PF_PDP_RSP_SUP???

€18.981 ( €23.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.981 (€23.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --