You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9-in-1 Universal Meter Cupboard Utility Cross Key Wrench -
T4451-2
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4451-2
- Order Code:
- TL14008
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969704549
- Technical Datasheet:
- T4451-2 Datasheet
Product Overview
- Multi-purpose tool for locking systems of electric, gas and water enclosures
- As well for other technical installations in buildings such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.
- Cross key design with swivel ends offering 9 different key types
- Heavy duty cast alloy construction for strength
- PH2 screwdriver bit included
- Fittings: Square 5 mm, Square 6 mm, Square 7-8 mm, Square 9-10 mm, Three-Square 7 mm, Three-Square 8-9 mm, Three-Square 10-11 mm
- Two-Way Key 3-5 mm, Halfround 6 mm
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.8356 (€33.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.