You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tamperproof Security Hex Screwdriver Bit Set, 8 Piece -
T4528
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4528
- Order Code:
- TL11655
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969025668
- Technical Datasheet:
- T4528 Datasheet
Product Overview
- High grade alloy steel bits with rust resistant finish
- ¼" Hex drive
- Held securely in a handy clip
- Length: 30mm
Contents
Sizes: 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm & 7mm
Product Information
- :
- Hex: 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm & 7mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.118 (€7.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























