You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dextro VDE Insulated Slotted / Pozidriv Screwdriver Set, 7 Piece -
T49193D
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T49193D
- Order Code:
- TL20502
- Product Range
- CK Tools - Dextro VDE Screwdriver Sets
- Also Known As:
- GTIN UPC EAN: 5013969245080
- Technical Datasheet:
- T49193D Datasheet
Product Range Selector (CK Tools - Dextro VDE Screwdriver Sets)
See all from this product rangeProduct Overview
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
Contents
Slotted: 2.5mm x 75mm, 4mm x 100mm, 5.5mm x 125mm & 6.5mm x 150mm, Pozidriv: PZ0 x 60mm, PZ1 x 80mm & PZ2 x 100mm
Product Information
- :
- Slotted: 2.5mm x 75mm, 4mm x 100mm, 5.5mm x 125mm & 6.5mm x 150mm, Pozidriv: PZ0 x 60mm, PZ1 x 80mm & PZ2 x 100mm
- :
- CK Tools - Dextro VDE Screwdriver Sets
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 13/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
3 more will be available week commencing 13/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.9734 (€46.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.