You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyRod Cable Rod Set, 10m -
T5410
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5410
- Order Code:
- TL16892
- Product Range
- CK Tools - MightyRod
- Also Known As:
- GTIN UPC EAN: 5013969950304
- Technical Datasheet:
- T5410 Datasheet
Product Range Selector (CK Tools - MightyRod)
See all from this product rangeProduct Overview
- Ideally suited for use in tight access situations
- Zinc plated steel connectors are glued, indented and crimped for ultimate tensile strength in excess of 375kg
- Slimline connectors reduce snagging and provide accessibility through smaller holes
- 5mm Diameter rods offer the optimal blend if rigidity & flexibility
Contents
10x Fibreglass composite rods 5mm Ø, 1x Mini Eye & Ring, 1x Cable Hook, 1x Coiled Steel Flexi Lead 190mm
Product Information
- :
- Cable Rods
- :
- CK Tools - MightyRod
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.7924 (€51.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.