You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyRod PRO SpiraFlex Cable Rod 4mm - Single Pack -
T5433
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5433
- Order Code:
- TL19492
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969950694
- Technical Datasheet:
- T5433 Datasheet
Product Overview
- This super flexible rod is the perfect solution when access is tight or when navigating around obstacles
- The innovative helical profile and PET material reduces friction and minimises snagging
- A super flexible 4mmØ rod
- Spira-FLEX – super flexible, low friction, Spira-FLEX rod for tight-angled access points
- Helical profle – reduced rod to surface contact to further minimize friction
Product Information
- :
- MightyRod PRO Cable Rods
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.037 (€9.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.