You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED Head Torch, 270lm -
T9613USB
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9613USB
- Order Code:
- LA11751
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969246612
Product Overview
- High Power Cree LED - 270 Lumens
- 7 Lighting modes: High, Dimmed, Red, COB, COB & Main, COB & Low Light, COB & Red Beam
- Battery life: High: 4hrs, Low: 9hrs, Red beam: 6hrs, COB: 9hrs, Main & COB: 135 minutes
- Sensor mode switching ability
- Adjustable head lamp swivels through 80°
- Impact resistant, tested to IK05
- Water & dirt resistant, tested to IPX4
- Maximum range: 90m
- Including high performance 3.7V 1800mAh Lithium-Ion rechargeable battery, USB cable
Product Information
- :
- Head Light
- :
- Cree LED
- :
- 270lm
- :
- 90m
- :
- USB
- :
- -
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.37 (€28.75) | ( ) |
5+ | €22.629 (€27.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.