You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Kit with Cantilever Tool Box, 90 Piece -
PRO394
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- PRO394
- Order Code:
- TL20512
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086244103
Product Overview
- 14x ½” Drive Sockets: 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm
- ½” Drive ratchet handle
- ½” Drive 5” and 10” extension bars
- ½” Drive Universal joint
- 2x Spark plug sockets: 21mm, 16mm
- 11x ¼” Drive sockets: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm Adaptor
- ¼” Drive Ratchet handle
- ¼” Drive 3” extension bar
- 12x 25mm Bits, 18mm snap-off knife
- Screwdriver handle & 3m steel tape
- 6” Long nose pliers & 6” Diagonal side cutters
- 10x Snap-off knife blades, Water pump pliers & 10” Locking pliers
- 3x Flat screwdrivers, 2x Phillips screwdrivers PH1, PH2
- 10x Hex Keys 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm, 10mm
- 12x Metric spanners 6-17mm
Warnings
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.3034 (€165.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.